OPTIBELT 750 5M 15 Timing Belt 150 Teeth, 750 mm Length, 15 mm Width
- RS Stock No.:
- 204-2877
- Mfr. Part No.:
- 750 5M 15
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.04
(exc. VAT)
€20.96
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.04 |
| 5 - 9 | €16.32 |
| 10 - 24 | €16.02 |
| 25 + | €15.70 |
*price indicative
- RS Stock No.:
- 204-2877
- Mfr. Part No.:
- 750 5M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 150 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 750mm | |
| Pitch Length | 5mm | |
| Belt Width | 15mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 150 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 750mm | ||
Pitch Length 5mm | ||
Belt Width 15mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 750mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 750mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium and
Related links
- OPTIBELT 750 5M 9 Timing Belt 150 Teeth 9 mm Width
- OPTIBELT 750 5M 25 Timing Belt 150 Teeth 25 mm Width
- Contitech 750 5M 15 Timing Belt 750 mm Length, 15 mm Width
- SKF PHG 750-5M-S450 Timing Belt 150 Teeth 450 mm Width
- RS PRO Timing Belt 150 Teeth 15 mm Width
- OPTIBELT 20 T5 / 750 Timing Belt 150 Teeth 20 mm Width
- OPTIBELT 25 AT5 / 750 Timing Belt 150 Teeth 25 mm Width
- OPTIBELT 20 AT5 / 750 AP Timing Belt 150 Teeth 20 mm Width
