OPTIBELT 1600 8M 50 Timing Belt 200 Teeth, 1.6 m Length, 50 mm Width
- RS Stock No.:
- 204-2884
- Mfr. Part No.:
- 1600 8M 50
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€98.61
(exc. VAT)
€121.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €98.61 | - |
| 5 - 9 | €94.66 | 4% |
| 10 - 24 | €92.68 | 6% |
| 25 + | €90.71 | 8% |
*price indicative
- RS Stock No.:
- 204-2884
- Mfr. Part No.:
- 1600 8M 50
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 200 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.6m | |
| Pitch Length | 8mm | |
| Belt Width | 50mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 200 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.6m | ||
Pitch Length 8mm | ||
Belt Width 50mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 1600mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 1600mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium an
Related links
- SKF PHG 1600-8M-50 Timing Belt 200 Teeth 50 mm Width
- Contitech 1600 8M 50 CXP Timing Belt 200 Teeth 50 mm Width
- OPTIBELT 1600 8M 20 Timing Belt 200 Teeth 20 mm Width
- OPTIBELT 1600 8M 85 Timing Belt 200 Teeth 85 mm Width
- OPTIBELT 1600 8M 30 Timing Belt 200 Teeth 30 mm Width
- OPTIBELT 1600 D8M 50 Double Sided Timing Belt 200 Teeth 50 mm Width
- Contitech 1600 8M 30 CXP Timing Belt 200 Teeth 30 mm Width
- Contitech 1600 8M 20 Timing Belt 200 Teeth 20 mm Width
