OPTIBELT 535 5M 15 Timing Belt 107 Teeth, 535 mm Length, 15 mm Width
- RS Stock No.:
- 204-2892
- Mfr. Part No.:
- 535 5M 15
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.98
(exc. VAT)
€17.20
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13.98 |
| 5 - 9 | €13.43 |
| 10 - 24 | €13.14 |
| 25 + | €12.87 |
*price indicative
- RS Stock No.:
- 204-2892
- Mfr. Part No.:
- 535 5M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 107 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 535mm | |
| Pitch Length | 5mm | |
| Belt Width | 15mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 107 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 535mm | ||
Pitch Length 5mm | ||
Belt Width 15mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 535mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 535mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium and
Related links
- Contitech 535 5M 15 Timing Belt 107 Teeth 15 mm Width
- OPTIBELT 535 5M 9 Timing Belt 107 Teeth 9 mm Width
- OPTIBELT 535 5M 25 Timing Belt 107 Teeth 25 mm Width
- OPTIBELT 535 5MHP 15 Timing Belt 107 Teeth 15 mm Width
- RS PRO Timing Belt 107 Teeth 15 mm Width
- SKF PHG 535-5M-S450 Timing Belt 107 Teeth 450 mm Width
- Contitech 535 5M 9 Timing Belt 107 Teeth 9 mm Width
- OPTIBELT 535 5MHP 25 Timing Belt 107 Teeth 25 mm Width
