OPTIBELT 565 5M 15 Timing Belt 113 Teeth, 565 mm Length, 15 mm Width

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€14.77

(exc. VAT)

€18.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€14.77-
5 - 9€14.203%
10 - 24€13.886%
25 +€13.597%

*price indicative

RS Stock No.:
204-2894
Mfr. Part No.:
565 5M 15
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

5M

Pitch

5mm

Number of Teeth

113

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA

Minimum Operating Temperature

-30°C

Belt Width

15mm

Belt Length

565mm

Pitch Length

5mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

The Optibelt Timing Belt has 565mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.

Pitch length 565mm

High level of tensile strength

Low stretch

High positioning accuracy

Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts

Maximum angle misalignment of 0.67° (depending on width)

Maintenance-free

For medium and

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy