OPTIBELT 480 8M 20 Timing Belt 60 Teeth, 480 mm Length, 20 mm Width
- RS Stock No.:
- 204-2964
- Mfr. Part No.:
- 480 8M 20
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€16.41
(exc. VAT)
€20.18
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.41 | - |
| 5 - 9 | €15.77 | 3% |
| 10 - 24 | €15.47 | 5% |
| 25 + | €15.11 | 7% |
*price indicative
- RS Stock No.:
- 204-2964
- Mfr. Part No.:
- 480 8M 20
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 60 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 20mm | |
| Pitch Length | 8mm | |
| Belt Length | 480mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 60 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 20mm | ||
Pitch Length 8mm | ||
Belt Length 480mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 480mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 480mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium and
Related links
- OPTIBELT 480 8M 20 HIPO Timing Belt 60 Teeth 20 mm Width
- Contitech 480 8M 20 Timing Belt 60 Teeth 20 mm Width
- Contitech 480 8M 20 CXP Timing Belt 60 Teeth 20 mm Width
- OPTIBELT 480 8M 20 HILO Timing Belt 8 Teeth 20 mm Width
- OPTIBELT 480 8M 30 HIPO Timing Belt 60 Teeth 30 mm Width
- OPTIBELT 480 8M 85 Timing Belt 60 Teeth 85 mm Width
- OPTIBELT 480 8M 30 Timing Belt 60 Teeth 30 mm Width
- OPTIBELT 480 8M 50 Timing Belt 60 Teeth 50 mm Width
