OPTIBELT 270 L 050 Timing Belt 72 Teeth, 685 mm Length, 12.7 mm Width
- RS Stock No.:
- 204-3199
- Mfr. Part No.:
- 270 L 050
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€12.11
(exc. VAT)
€14.90
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.11 | - |
| 5 - 9 | €11.65 | 3% |
| 10 - 24 | €11.40 | 5% |
| 25 + | €11.15 | 7% |
*price indicative
- RS Stock No.:
- 204-3199
- Mfr. Part No.:
- 270 L 050
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | L | |
| Pitch | 9.5mm | |
| Number of Teeth | 72 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 12.7mm | |
| Belt Length | 685mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section L | ||
Pitch 9.5mm | ||
Number of Teeth 72 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Minimum Operating Temperature -30°C | ||
Belt Width 12.7mm | ||
Belt Length 685mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt Timing Belt has 685mm pitch length. The linear belts with trapezoidal profile is manufactured from sleeves in a spiral cut method. This open-ended timing belts are reinforced with glass cord.
Pitch length 685mm
High level of tensile strength
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
Established worldwide
For low levels of strain
Section standardised: ISO 5296 / ISO 5294
Standard roll length: 30 m
Related links
- OPTIBELT 270 L 100 Timing Belt 72 Teeth 25.4 mm Width
- OPTIBELT 270 L 075 Timing Belt 72 Teeth 19.1 mm Width
- SKF PHG 270-L-050 Timing Belt 72 Teeth 12.7 mm Width
- Contitech 270 L 050 Timing Belt 72 Teeth 12.7 mm Width
- OPTIBELT 270 DL 050 Double Sided Timing Belt 72 Teeth 12.7 mm Width
- Contitech 420 L 050 Timing Belt 112 Teeth 12.7 mm Width
- SKF PHG 420-L-050 Timing Belt 112 Teeth 12.7 mm Width
- OPTIBELT 322 L 050 Timing Belt 86 Teeth 12.7 mm Width
