OPTIBELT 285 L 075 Timing Belt 76 Teeth, 723 mm Length, 19.1 mm Width
- RS Stock No.:
- 204-3202
- Mfr. Part No.:
- 285 L 075
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €3.70
View bulk pricing optionsSubtotal (1 unit)*
€18.48
(exc. VAT)
€22.73
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.48 | - |
| 5 - 9 | €17.74 | €3.70 |
| 10 - 24 | €17.37 | €11.10 |
| 25 + | €16.99 | €37.25 |
*price indicative
- RS Stock No.:
- 204-3202
- Mfr. Part No.:
- 285 L 075
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | L | |
| Pitch | 9.5mm | |
| Number of Teeth | 76 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Belt Width | 19.1mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 723mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section L | ||
Pitch 9.5mm | ||
Number of Teeth 76 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Belt Width 19.1mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 723mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt Timing Belt has 723mm pitch length. The linear belts with trapezoidal profile is manufactured from sleeves in a spiral cut method. This open-ended timing belts are reinforced with glass cord.
Pitch length 723mm
High level of tensile strength
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
Established worldwide
For low levels of strain
Section standardised: ISO 5296 / ISO 5294
Standard roll length: 30 m
Related links
- OPTIBELT 285 L 050 Timing Belt 76 Teeth 12.7 mm Width
- OPTIBELT 285 L 100 Timing Belt 76 Teeth 25.4 mm Width
- OPTIBELT K285 L 075 Timing Belt 76 Teeth 19 mm Width
- OPTIBELT K285 L 050 Timing Belt 76 Teeth 12 mm Width
- Contitech 285 L 075 Timing Belt 76 Teeth 19.05 mm Width
- SKF PHG 285-L-075 Timing Belt 76 Teeth 19.05 mm Width
- OPTIBELT 285 DL 075 Double Sided Timing Belt 76 Teeth 19.1 mm Width
- OPTIBELT 454 L 075 Timing Belt 121 Teeth 19.1 mm Width
