OPTIBELT 450 H 100 Timing Belt 90 Teeth, 1.143 m Length, 25.4 mm Width
- RS Stock No.:
- 204-3235
- Mfr. Part No.:
- 450 H 100
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€34.63
(exc. VAT)
€42.59
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €34.63 |
| 5 - 9 | €33.23 |
| 10 - 24 | €32.52 |
| 25 + | €31.86 |
*price indicative
- RS Stock No.:
- 204-3235
- Mfr. Part No.:
- 450 H 100
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | H | |
| Product Type | Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 90 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Belt Width | 25.4mm | |
| Pitch Length | 12.7mm | |
| Belt Length | 1.143m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section H | ||
Product Type Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 90 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Belt Width 25.4mm | ||
Pitch Length 12.7mm | ||
Belt Length 1.143m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt Timing Belt has 1143mm pitch length. The linear belts with trapezoidal profile is manufactured from sleeves in a spiral cut method. This open-ended timing belts are reinforced with glass cord.
Pitch length 1143mm
High level of tensile strength
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
Established worldwide
For low levels of strain
Section standardised: ISO 5296 / ISO 5294
Standard roll length: 30 m
Related links
- SKF PHG 450-H-100 Timing Belt 90 Teeth 25.4 mm Width
- OPTIBELT 450 H 300 Timing Belt 90 Teeth 76.2 mm Width
- OPTIBELT 450 H 200 Timing Belt 90 Teeth 50.8 mm Width
- OPTIBELT 450 H 075 Timing Belt 90 Teeth 19.1 mm Width
- OPTIBELT 450 H 150 Timing Belt 90 Teeth 38.1 mm Width
- OPTIBELT 450 DH 100 Double Sided Timing Belt 90 Teeth 25.4 mm Width
- SKF PHG 450-H-150 Timing Belt 90 Teeth 38.1 mm Width
- SKF PHG 450-H-200 Timing Belt 90 Teeth 50.8 mm Width
