RS PRO Timing Belt 85 Teeth, 680 mm Length, 20 mm Width
- RS Stock No.:
- 205-6048
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.39
(exc. VAT)
€16.47
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13.39 |
| 5 - 9 | €13.15 |
| 10 - 24 | €12.86 |
| 25 + | €12.60 |
*price indicative
- RS Stock No.:
- 205-6048
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 85 | |
| Material | Rubber | |
| Cord Material | Rubber | |
| Series | HTD | |
| Pitch Length | 8mm | |
| Belt Length | 680mm | |
| Belt Width | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 85 | ||
Material Rubber | ||
Cord Material Rubber | ||
Series HTD | ||
Pitch Length 8mm | ||
Belt Length 680mm | ||
Belt Width 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Timing Belt
RS PRO introduces the HTD Timing Belt. RS PRO designed this rubber timing belt for use in a wide range of drive systems with their unique tooth geometry helping to guarantee a higher power transmission even in challenging low speed, high torque applications. Engineered with curvilinear HTD teeth this timing belt eliminates the high load stress at the tooth roots which is the most common weakness in traditional trapezoidal profile belts, allowing the RS PRO belt to operate much more smoothly and precisely.
Features and Benefits
Applications
HTD belts provide a high-performance drive system for many industries where durability and low maintenance are required. The curvilinear profile allows the belts to have a much larger contact area with the pulley, which improves performance. Made from reinforced rubber this timing belt is up to 99% efficient compared with the timing chains 91-98% efficiency. RS PRO has designed this HTD timing belt to be tough, durable and able to perform in many different environments including
Gardening equipment
Machine tools
Textile equipment
Packaging
Vending machines
Conveyor systems
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Related links
- OPTIBELT 680 8M 20 HIPO Timing Belt 85 Teeth 20 mm Width
- OPTIBELT 680 8M 20 Timing Belt 85 Teeth 20 mm Width
- SKF PHG 680-8M-20 Timing Belt 85 Teeth 20 mm Width
- OPTIBELT 680 8M 20 HILO Timing Belt 85 Teeth 20 mm Width
- RS PRO Timing Belt 85 Teeth 30 mm Width
- OPTIBELT 680 8M 30 HILO Timing Belt 85 Teeth 30 mm Width
- SKF PHG 680-8M-30 Timing Belt 85 Teeth 30 mm Width
- OPTIBELT 680 8M 30 HIPO Timing Belt 85 Teeth 30 mm Width
