RS PRO Timing Belt 180 Teeth, 1.44 m Length, 50 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€48.19

(exc. VAT)

€59.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€48.19
5 - 9€47.21
10 - 24€46.26
25 +€45.29

*price indicative

RS Stock No.:
205-6065
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

180

Material

Rubber

Cord Material

Rubber

Series

HTD

Belt Length

1.44m

Pitch Length

8mm

Belt Width

50mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Timing Belt


RS PRO introduces the HTD Timing Belt. RS PRO designed this rubber timing belt for use in a wide range of drive systems with their unique tooth geometry helping to guarantee a higher power transmission even in challenging low speed, high torque applications. Engineered with curvilinear HTD teeth this timing belt eliminates the high load stress at the tooth roots which is the most common weakness in traditional trapezoidal profile belts, allowing the RS PRO belt to operate much more smoothly and precisely.

Features and Benefits


  • Efficiently and reliably deliver high and consistent torque over a longer life in a smooth compact design with quieter operation

  • Curvilinear tooth profile improves load distribution and shear resistance giving higher torque and power transmission capabilities

  • Wide speed range and increased load-carrying capacity helps to provide constant driven speeds

  • High operating efficiency in comparison to other drive systems

  • No need for lubrication

  • Reduced belt tensioning and maintenance of constant lengths

  • Superior abrasion resistance and positive non-slip pulley engagement

  • Engineered from reinforced black rubber to ensure a long life span and durability

  • Timing belt length of 1.44m with 180 teeth

  • Applications


    HTD belts provide a high-performance drive system for many industries where durability and low maintenance are required. The curvilinear profile allows the belts to have a much larger contact area with the pulley, which improves performance. Made from reinforced rubber this timing belt is up to 99% efficient compared with the timing chains 91-98% efficiency. RS PRO has designed this HTD timing belt to be tough, durable and able to perform in many different environments including

    Gardening equipment

    Machine tools

    Textile equipment

    Packaging

    Vending machines

    Conveyor systems

    Why RS PRO?


    RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy