Gates PCV 8MGT 2800 62 Timing Belt 350 Teeth, 2.8 m Length, 62 mm Width
- RS Stock No.:
- 211-8290
- Mfr. Part No.:
- PCV 8MGT 2800 62
- Manufacturer:
- Gates
Subtotal (1 unit)*
€1,215.29
(exc. VAT)
€1,494.81
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,215.29 |
*price indicative
- RS Stock No.:
- 211-8290
- Mfr. Part No.:
- PCV 8MGT 2800 62
- Manufacturer:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 350 | |
| Material | Polyurethane | |
| Cord Material | Carbon Tensile | |
| Series | POLYCHAIN CARBON VOLT | |
| Pitch Length | 2.8m | |
| Belt Width | 62mm | |
| Minimum Operating Temperature | -54°C | |
| Belt Length | 2.8m | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 350 | ||
Material Polyurethane | ||
Cord Material Carbon Tensile | ||
Series POLYCHAIN CARBON VOLT | ||
Pitch Length 2.8m | ||
Belt Width 62mm | ||
Minimum Operating Temperature -54°C | ||
Belt Length 2.8m | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Gates 8mm poly chain GT carbon belt used carbon fibber as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.
Equivalent capacity to roller chain drivers in the same width
Easy rust-free wash -down with stainless steel hardware
Fast drive conversion payback
Fully operational in temperature extremes of -65°F to +185 °F
Related links
- Gates PCV 8MGT 2800 12 Timing Belt 350 Teeth 12 mm Width
- Gates PCV 8MGT 2800 21 Timing Belt 350 Teeth 21 mm Width
- Gates PCV 8MGT 2800 36 Timing Belt 350 Teeth 36 mm Width
- Gates PCV 8MGT 1200 62 Timing Belt 150 Teeth 62 mm Width
- Gates PCV 8MGT 2600 62 Timing Belt 325 Teeth 62 mm Width
- Gates PCV 8MGT 1000 62 Timing Belt 125 Teeth 62 mm Width
- Gates PCV 8MGT 1600 62 Timing Belt 200 Teeth 62 mm Width
- Gates PCV 8MGT 4480 62 Timing Belt 560 Teeth 62 mm Width
