Gates PCV 8MGT 3048 12 Timing Belt 381 Teeth, 3.05 m Length, 12 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€274.04

(exc. VAT)

€337.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€274.04
5 +€268.56

*price indicative

RS Stock No.:
211-8295
Mfr. Part No.:
PCV 8MGT 3048 12
Manufacturer:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

381

Cord Material

Carbon Tensile

Material

Polyurethane

Series

POLYCHAIN CARBON VOLT

Belt Length

3.05m

Minimum Operating Temperature

-54°C

Belt Width

12mm

Pitch Length

3.05m

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Gates 8mm poly chain GT carbon belt used carbon fibber as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.

Equivalent capacity to roller chain drivers in the same width

Easy rust-free wash -down with stainless steel hardware

Fast drive conversion payback

Fully operational in temperature extremes of -65°F to +185 °F

Related links