Gates PCV 8MGT 3280 62 Timing Belt 410 Teeth, 3.28 m Length, 62 mm Width
- RS Stock No.:
- 211-8306
- Mfr. Part No.:
- PCV 8MGT 3280 62
- Manufacturer:
- Gates
Get a bulk buy discount
Add 5 more to save €137.15
View bulk pricing optionsSubtotal (1 unit)*
€1,370.95
(exc. VAT)
€1,686.27
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €1,370.95 | - |
| 5 + | €1,343.52 | €137.15 |
*price indicative
- RS Stock No.:
- 211-8306
- Mfr. Part No.:
- PCV 8MGT 3280 62
- Manufacturer:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 410 | |
| Cord Material | Carbon Tensile | |
| Material | PUR | |
| Series | POLYCHAIN CARBON VOLT | |
| Belt Width | 62mm | |
| Belt Length | 3.28m | |
| Minimum Operating Temperature | -54°C | |
| Pitch Length | 3.28m | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 410 | ||
Cord Material Carbon Tensile | ||
Material PUR | ||
Series POLYCHAIN CARBON VOLT | ||
Belt Width 62mm | ||
Belt Length 3.28m | ||
Minimum Operating Temperature -54°C | ||
Pitch Length 3.28m | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Gates 8mm poly chain GT carbon belt used carbon fibber as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.
Equivalent capacity to roller chain drivers in the same width
Easy rust-free wash -down with stainless steel hardware
Fast drive conversion payback
Fully operational in temperature extremes of -65°F to +185 °F
Related links
- Gates PCV 8MGT 3280 36 Timing Belt 410 Teeth 36 mm Width
- Gates PCV 8MGT 3280 12 Timing Belt 410 Teeth 12 mm Width
- Gates PCV 8MGT 3280 21 Timing Belt 410 Teeth 21 mm Width
- OPTIBELT 3280 D8M 20 Double Sided Timing Belt 410 Teeth 20 mm Width
- OPTIBELT 3280 D8M 30 Double Sided Timing Belt 410 Teeth 30 mm Width
- OPTIBELT 3280 D8M 50 Double Sided Timing Belt 410 Teeth 50 mm Width
- OPTIBELT 3280 D8M 85 Double Sided Timing Belt 410 Teeth 85 mm Width
- OPTIBELT 3280 8M 85 Timing Belt 410 Teeth 85 mm Width
