Gates PCV 14MGT 1610 68 Timing Belt 115 Teeth, 1.61 m Length, 68 mm Width
- RS Stock No.:
- 212-1928
- Mfr. Part No.:
- PCV 14MGT 1610 68
- Manufacturer:
- Gates
Subtotal (1 unit)*
€1,633.60
(exc. VAT)
€2,009.33
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,633.60 |
*price indicative
- RS Stock No.:
- 212-1928
- Mfr. Part No.:
- PCV 14MGT 1610 68
- Manufacturer:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 115 | |
| Cord Material | Carbon Tensile | |
| Material | PUR | |
| Series | POLYCHAIN CARBON VOLT | |
| Belt Width | 68mm | |
| Pitch Length | 1.61m | |
| Belt Length | 1.61m | |
| Minimum Operating Temperature | -54°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 115 | ||
Cord Material Carbon Tensile | ||
Material PUR | ||
Series POLYCHAIN CARBON VOLT | ||
Belt Width 68mm | ||
Pitch Length 1.61m | ||
Belt Length 1.61m | ||
Minimum Operating Temperature -54°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Gates 14mm poly chain GT carbon belt used carbon fibber as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.
Equivalent capacity to roller chain drivers in the same width
Easy rust-free wash -down with stainless steel hardware
Fast drive conversion payback
Fully operational in temperature extremes of -65°F to +185 °F
Related links
- Gates PCV 14MGT 1610 37 Timing Belt 115 Teeth 37 mm Width
- Gates PCV 14MGT 1610 20 Timing Belt 115 Teeth 20 mm Width
- Gates PCV 14MGT 1610 90 Timing Belt 115 Teeth 90 mm Width
- Gates PCV 14MGT 1610 125 Timing Belt 115 Teeth 125 mm Width
- Gates PCV 14MGT 2100 68 Timing Belt 150 Teeth 68 mm Width
- Gates PCV 14MGT 1750 68 Timing Belt 125 Teeth 68 mm Width
- Gates PCV 14MGT 2450 68 Timing Belt 175 Teeth 68 mm Width
- Gates PCV 14MGT 994 68 Timing Belt 71 Teeth 68 mm Width
