Gates PCV 14MGT 1890 125 Timing Belt 135 Teeth, 1.89 m Length, 125 mm Width

Subtotal (1 unit)*

€3,396.56

(exc. VAT)

€4,177.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,396.56

*price indicative

RS Stock No.:
212-1937
Mfr. Part No.:
PCV 14MGT 1890 125
Manufacturer:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Product Type

Timing Belt

Pitch

14mm

Number of Teeth

135

Cord Material

Carbon Tensile

Material

PUR

Series

POLYCHAIN CARBON VOLT

Minimum Operating Temperature

-54°C

Belt Length

1.89m

Belt Width

125mm

Pitch Length

1.89m

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Gates 14mm poly chain GT carbon belt used carbon fibber as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.

Equivalent capacity to roller chain drivers in the same width

Easy rust-free wash -down with stainless steel hardware

Fast drive conversion payback

Fully operational in temperature extremes of -65°F to +185 °F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy