Gates PCV 14MGT 2100 125 Timing Belt 150 Teeth, 2.1 m Length, 125 mm Width
- RS Stock No.:
- 212-1948
- Mfr. Part No.:
- PCV 14MGT 2100 125
- Manufacturer:
- Gates
Subtotal (1 unit)*
€3,709.80
(exc. VAT)
€4,563.05
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,709.80 |
*price indicative
- RS Stock No.:
- 212-1948
- Mfr. Part No.:
- PCV 14MGT 2100 125
- Manufacturer:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 150 | |
| Cord Material | Carbon Tensile | |
| Material | PUR | |
| Series | POLYCHAIN CARBON VOLT | |
| Belt Width | 125mm | |
| Pitch Length | 2.1m | |
| Minimum Operating Temperature | -54°C | |
| Belt Length | 2.1m | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 150 | ||
Cord Material Carbon Tensile | ||
Material PUR | ||
Series POLYCHAIN CARBON VOLT | ||
Belt Width 125mm | ||
Pitch Length 2.1m | ||
Minimum Operating Temperature -54°C | ||
Belt Length 2.1m | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Gates 14mm poly chain GT carbon belt used carbon fibber as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.
Equivalent capacity to roller chain drivers in the same width
Easy rust-free wash -down with stainless steel hardware
Fast drive conversion payback
Fully operational in temperature extremes of -65°F to +185 °F
Related links
- Gates PCV 14MGT 2100 37 Timing Belt 150 Teeth 37 mm Width
- Gates PCV 14MGT 2100 90 Timing Belt 150 Teeth 90 mm Width
- Gates PCV 14MGT 2100 68 Timing Belt 150 Teeth 68 mm Width
- Gates PCV 14MGT 2100 20 Timing Belt 150 Teeth 20 mm Width
- Gates PCV 14MGT 2520 125 Timing Belt 180 Teeth 125 mm Width
- Gates PCV 14MGT 2828 125 Timing Belt 202 Teeth 125 mm Width
- Gates PCV 14MGT 3304 125 Timing Belt 236 Teeth 125 mm Width
- Gates PCV 14MGT 1750 125 Timing Belt 125 Teeth 125 mm Width
