Gates PCV 14MGT 2828 37 Timing Belt 202 Teeth, 2.83 m Length, 37 mm Width
- RS Stock No.:
- 212-2005
- Mfr. Part No.:
- PCV 14MGT 2828 37
- Manufacturer:
- Gates
Subtotal (1 unit)*
€1,439.69
(exc. VAT)
€1,770.82
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,439.69 |
*price indicative
- RS Stock No.:
- 212-2005
- Mfr. Part No.:
- PCV 14MGT 2828 37
- Manufacturer:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 202 | |
| Cord Material | Carbon Tensile | |
| Material | PUR | |
| Series | POLYCHAIN CARBON VOLT | |
| Belt Length | 2.83m | |
| Minimum Operating Temperature | -54°C | |
| Belt Width | 37mm | |
| Pitch Length | 2.83m | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 202 | ||
Cord Material Carbon Tensile | ||
Material PUR | ||
Series POLYCHAIN CARBON VOLT | ||
Belt Length 2.83m | ||
Minimum Operating Temperature -54°C | ||
Belt Width 37mm | ||
Pitch Length 2.83m | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Gates 14mm poly chain GT carbon belt used carbon fibber as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.
Equivalent capacity to roller chain drivers in the same width
Easy rust-free wash -down with stainless steel hardware
Fast drive conversion payback
Fully operational in temperature extremes of -65°F to +185 °F
Related links
- Gates PCV 14MGT 2828 68 Timing Belt 202 Teeth 68 mm Width
- Gates PCV 14MGT 2828 20 Timing Belt 202 Teeth 20 mm Width
- Gates PCV 14MGT 2828 90 Timing Belt 202 Teeth 90 mm Width
- Gates PCV 14MGT 2828 125 Timing Belt 202 Teeth 125 mm Width
- Gates PCV 14MGT 2660 37 Timing Belt 190 Teeth 37 mm Width
- Gates PCV 14MGT 1960 37 Timing Belt 140 Teeth 37 mm Width
- Gates PCV 14MGT 2310 37 Timing Belt 165 Teeth 37 mm Width
- Gates PCV 14MGT 1610 37 Timing Belt 115 Teeth 37 mm Width
