Gates PCV 14MGT 4326 68 Timing Belt 309 Teeth, 4.33 m Length, 68 mm Width
- RS Stock No.:
- 212-2043
- Mfr. Part No.:
- PCV 14MGT 4326 68
- Manufacturer:
- Gates
Subtotal (1 unit)*
€3,837.46
(exc. VAT)
€4,720.08
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,837.46 |
*price indicative
- RS Stock No.:
- 212-2043
- Mfr. Part No.:
- PCV 14MGT 4326 68
- Manufacturer:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 309 | |
| Cord Material | Carbon Tensile | |
| Material | PUR | |
| Series | POLYCHAIN CARBON VOLT | |
| Pitch Length | 4.33m | |
| Belt Width | 68mm | |
| Belt Length | 4.33m | |
| Minimum Operating Temperature | -54°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 309 | ||
Cord Material Carbon Tensile | ||
Material PUR | ||
Series POLYCHAIN CARBON VOLT | ||
Pitch Length 4.33m | ||
Belt Width 68mm | ||
Belt Length 4.33m | ||
Minimum Operating Temperature -54°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Gates 14mm poly chain GT carbon belt used carbon fibber as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.
Equivalent capacity to roller chain drivers in the same width
Easy rust-free wash -down with stainless steel hardware
Fast drive conversion payback
Fully operational in temperature extremes of -65°F to +185 °F
Related links
- Gates PCV 14MGT 4326 37 Timing Belt 309 Teeth 37 mm Width
- Gates PCV 14MGT 4326 90 Timing Belt 309 Teeth 90 mm Width
- Gates PCV 14MGT 4326 125 Timing Belt 309 Teeth 125 mm Width
- Gates PCV 14MGT 4326 20 Timing Belt 309 Teeth 20 mm Width
- Gates PCV 14MGT 3500 68 Timing Belt 250 Teeth 68 mm Width
- Gates PCV 14MGT 1750 68 Timing Belt 125 Teeth 68 mm Width
- Gates PCV 14MGT 2310 68 Timing Belt 165 Teeth 68 mm Width
- Gates PCV 14MGT 1190 68 Timing Belt 85 Teeth 68 mm Width
