Gates PCV 8MGT 1000 12 Timing Belt 125 Teeth, 1 m Length, 12 mm Width
- RS Stock No.:
- 212-2246
- Mfr. Part No.:
- PCV 8MGT 1000 12
- Manufacturer:
- Gates
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€137.32
(exc. VAT)
€168.90
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €137.32 | - |
| 5 - 9 | €134.59 | 1% |
| 10 + | €131.82 | 4% |
*price indicative
- RS Stock No.:
- 212-2246
- Mfr. Part No.:
- PCV 8MGT 1000 12
- Manufacturer:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 125 | |
| Cord Material | Carbon Tensile | |
| Material | PUR | |
| Series | POLYCHAIN CARBON VOLT | |
| Pitch Length | 1m | |
| Belt Width | 12mm | |
| Belt Length | 1m | |
| Minimum Operating Temperature | -54°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 125 | ||
Cord Material Carbon Tensile | ||
Material PUR | ||
Series POLYCHAIN CARBON VOLT | ||
Pitch Length 1m | ||
Belt Width 12mm | ||
Belt Length 1m | ||
Minimum Operating Temperature -54°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Gates 8mm poly chain GT carbon belt used carbon fibber as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.
Equivalent capacity to roller chain drivers in the same width
Easy rust-free wash -down with stainless steel hardware
Fast drive conversion payback
Fully operational in temperature extremes of -65°F to +185 °F
Related links
- Gates PCV 8MGT 1000 62 Timing Belt 125 Teeth 62 mm Width
- Gates PCV 8MGT 1000 21 Timing Belt 125 Teeth 21 mm Width
- Gates PCV 8MGT 1000 36 Timing Belt 125 Teeth 36 mm Width
- Contitech CTD 1000-8M-12 Timing Belt 125 Teeth 12 mm Width
- OPTIBELT 1000 8MDC 12 Timing Belt 125 Teeth 12 mm Width
- OPTIBELT 1000 8M 20 Timing Belt 125 Teeth 20 mm Width
- OPTIBELT 250 S8M 1000 Timing Belt 125 Teeth 25 mm Width
- OPTIBELT 1000 8M 30 HIPO Timing Belt 125 Teeth 30 mm Width
