Gates PCV 8MGT 2400 62 Timing Belt 300 Teeth, 2.4 m Length, 62 mm Width
- RS Stock No.:
- 212-2307
- Mfr. Part No.:
- PCV 8MGT 2400 62
- Manufacturer:
- Gates
Subtotal (1 unit)*
€1,081.21
(exc. VAT)
€1,329.89
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,081.21 |
*price indicative
- RS Stock No.:
- 212-2307
- Mfr. Part No.:
- PCV 8MGT 2400 62
- Manufacturer:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 300 | |
| Material | PUR | |
| Cord Material | Carbon Tensile | |
| Series | POLYCHAIN CARBON VOLT | |
| Belt Length | 2.4m | |
| Minimum Operating Temperature | -54°C | |
| Pitch Length | 2.4m | |
| Belt Width | 62mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 300 | ||
Material PUR | ||
Cord Material Carbon Tensile | ||
Series POLYCHAIN CARBON VOLT | ||
Belt Length 2.4m | ||
Minimum Operating Temperature -54°C | ||
Pitch Length 2.4m | ||
Belt Width 62mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Gates 8mm poly chain GT carbon belt used carbon fibber as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.
Equivalent capacity to roller chain drivers in the same width
Easy rust-free wash -down with stainless steel hardware
Fast drive conversion payback
Fully operational in temperature extremes of -65°F to +185 °F
Related links
- Gates PCV 8MGT 2400 12 Timing Belt 300 Teeth 12 mm Width
- Gates PCV 8MGT 2400 36 Timing Belt 300 Teeth 36 mm Width
- Gates PCV 8MGT 2400 21 Timing Belt 300 Teeth 21 mm Width
- Contitech 2400 8M 50 CXP Timing Belt 300 Teeth 50 mm Width
- OPTIBELT 2400 8MHP 20 Timing Belt 300 Teeth 20 mm Width
- Contitech 2400 8M 30 CXP Timing Belt 300 Teeth 30 mm Width
- Contitech 2400 8M 20 CXP Timing Belt 300 Teeth 20 mm Width
- SKF PHG 2400-8M-50 Timing Belt 300 Teeth 50 mm Width
