OPTIBELT 10 T5 / 660 Timing Belt 132 Teeth, 660 mm Length, 10 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.15

(exc. VAT)

€22.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€18.15
5 - 9€17.81
10 - 24€17.43
25 +€17.08

*price indicative

RS Stock No.:
217-0020
Mfr. Part No.:
10 T5 / 660
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

T5

Product Type

Timing Belt

Pitch

5mm

Number of Teeth

132

Cord Material

Steel

Material

Polyurethane

Series

ALPHA TORQUE

Belt Width

10mm

Minimum Operating Temperature

-30°C

Belt Length

660mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The Optibelt performance molded polyurethane timing belt that engineered to perform better than standard urethane belt. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.It has 132 tooth. It has 10 mm width.

Temperature range -30°C to +80°C

Good oil and chemical resistance

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy