OPTIBELT 10 T5 / 690 Timing Belt 138 Teeth, 690 mm Length, 10 mm Width
- RS Stock No.:
- 217-0021
- Mfr. Part No.:
- 10 T5 / 690
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €1.85
View bulk pricing optionsSubtotal (1 unit)*
€18.51
(exc. VAT)
€22.77
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 14 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.51 | - |
| 5 - 9 | €18.14 | €1.85 |
| 10 - 24 | €17.76 | €7.50 |
| 25 + | €17.40 | €27.75 |
*price indicative
- RS Stock No.:
- 217-0021
- Mfr. Part No.:
- 10 T5 / 690
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | T5 | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 138 | |
| Cord Material | Steel | |
| Material | PUR | |
| Series | ALPHA TORQUE | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 690mm | |
| Belt Width | 10mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section T5 | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 138 | ||
Cord Material Steel | ||
Material PUR | ||
Series ALPHA TORQUE | ||
Minimum Operating Temperature -30°C | ||
Belt Length 690mm | ||
Belt Width 10mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt performance molded polyurethane timing belt that engineered to perform better than standard urethane belt. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.It has 138 tooth. It has 10 mm width.
Temperature range -30°C to +80°C
Good oil and chemical resistance
Maintenance-free
Related links
- Contitech 10 / T5 / 690 SS Timing Belt 138 Teeth 10 mm Width
- OPTIBELT 10 T5 / 690 AP Timing Belt 138 Teeth 10 mm Width
- OPTIBELT 10 T10 / 690 Timing Belt 69 Teeth 10 mm Width
- OPTIBELT 25 T5 / 690 Timing Belt 138 Teeth 25 mm Width
- OPTIBELT 20 T5 / 690 Timing Belt 138 Teeth 20 mm Width
- OPTIBELT 8 T5 / 690 Timing Belt 138 Teeth 8 mm Width
- OPTIBELT 6 T5 / 690 Timing Belt 138 Teeth 6 mm Width
- OPTIBELT 16 T5 / 690 Timing Belt 138 Teeth 16 mm Width
