OPTIBELT 10 T5 / 780 Timing Belt 156 Teeth, 780 mm Length, 10 mm Width
- RS Stock No.:
- 217-0024
- Mfr. Part No.:
- 10 T5 / 780
- Manufacturer:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
€19.06
(exc. VAT)
€23.44
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.06 |
| 5 - 9 | €18.69 |
| 10 - 24 | €18.31 |
| 25 + | €17.95 |
*price indicative
- RS Stock No.:
- 217-0024
- Mfr. Part No.:
- 10 T5 / 780
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | T5 | |
| Pitch | 5mm | |
| Number of Teeth | 156 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA TORQUE | |
| Belt Width | 10mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 780mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section T5 | ||
Pitch 5mm | ||
Number of Teeth 156 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA TORQUE | ||
Belt Width 10mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 780mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt performance molded polyurethane timing belt that engineered to perform better than standard urethane belt. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.It has 156 tooth. It has 10 mm width.
Temperature range -30°C to +80°C
Good oil and chemical resistance
Maintenance-free
Related links
- Contitech 10 / T5 / 780 SS Timing Belt 156 Teeth 10 mm Width
- OPTIBELT 10 T5 / 780 AP Timing Belt 156 Teeth 10 mm Width
- OPTIBELT 20 T5 / 780 Timing Belt 156 Teeth 20 mm Width
- OPTIBELT 8 T5 / 780 Timing Belt 156 Teeth 8 mm Width
- OPTIBELT 16 T5 / 780 Timing Belt 156 Teeth 16 mm Width
- OPTIBELT 6 T5 / 780 Timing Belt 156 Teeth 6 mm Width
- OPTIBELT 25 T5 / 780 Timing Belt 156 Teeth 25 mm Width
- OPTIBELT 12 T5 / 780 Timing Belt 156 Teeth 12 mm Width
