OPTIBELT 10 T5 / 990 Timing Belt 198 Teeth, 990 mm Length, 10 mm Width
- RS Stock No.:
- 217-0028
- Mfr. Part No.:
- 10 T5 / 990
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €2.30
View bulk pricing optionsSubtotal (1 unit)*
€22.10
(exc. VAT)
€27.18
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.10 | - |
| 5 - 9 | €21.64 | €2.30 |
| 10 - 24 | €21.21 | €8.90 |
| 25 + | €20.78 | €33.00 |
*price indicative
- RS Stock No.:
- 217-0028
- Mfr. Part No.:
- 10 T5 / 990
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | T5 | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 198 | |
| Material | PUR | |
| Cord Material | Steel | |
| Series | ALPHA TORQUE | |
| Belt Width | 10mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 990mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section T5 | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 198 | ||
Material PUR | ||
Cord Material Steel | ||
Series ALPHA TORQUE | ||
Belt Width 10mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 990mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt timing belt made up of chloroprene has 5 mm tooth pitch and it has 198 tooth.it has 990 mm length.
Temperature range -30°C to +80°C
Good oil and chemical resistance
Maintenance-free
Related links
- OPTIBELT 10 T5 / 990 AP Timing Belt 198 Teeth 10 mm Width
- OPTIBELT 25 T5 / 990 Timing Belt 198 Teeth 25 mm Width
- OPTIBELT 16 T5 / 990 Timing Belt 198 Teeth 16 mm Width
- OPTIBELT 8 T5 / 990 Timing Belt 198 Teeth 8 mm Width
- OPTIBELT 6 T5 / 990 Timing Belt 198 Teeth 6 mm Width
- OPTIBELT 20 T5 / 990 Timing Belt 198 Teeth 20 mm Width
- OPTIBELT 12 T5 / 990 Timing Belt 198 Teeth 12 mm Width
- Contitech 10 / T5 / 990 SS Timing Belt 198 Teeth 10 mm Width
