OPTIBELT 1000 DH 100 Double Sided Timing Belt 200 Teeth, 2.54 m Length, 25.4 mm Width
- RS Stock No.:
- 217-0035
- Mfr. Part No.:
- 1000 DH 100
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€248.15
(exc. VAT)
€305.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €248.15 |
| 5 - 9 | €243.18 |
| 10 - 24 | €238.22 |
| 25 + | €233.26 |
*price indicative
- RS Stock No.:
- 217-0035
- Mfr. Part No.:
- 1000 DH 100
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Double Sided Timing Belt | |
| Belt Section | DH | |
| Pitch | 12.7mm | |
| Number of Teeth | 200 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR D | |
| Belt Width | 25.4mm | |
| Belt Length | 2.54m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Double Sided Timing Belt | ||
Belt Section DH | ||
Pitch 12.7mm | ||
Number of Teeth 200 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR D | ||
Belt Width 25.4mm | ||
Belt Length 2.54m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 200 tooth. It has 2540 mm length.
High level of flexibility
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 1000 DH 200 Double Sided Timing Belt 200 Teeth 50.8 mm Width
- OPTIBELT 1000 DH 300 Double Sided Timing Belt 200 Teeth 76.2 mm Width
- OPTIBELT 1000 DH 075 Double Sided Timing Belt 200 Teeth 19.1 mm Width
- OPTIBELT 1000 DH 150 Double Sided Timing Belt 200 Teeth 38.1 mm Width
- OPTIBELT 1000 H 100 Timing Belt 200 Teeth 25.4 mm Width
- SKF PHG 1000-H-100 Timing Belt 200 Teeth 25.4 mm Width
- OPTIBELT 1000 H 300 Timing Belt 200 Teeth 76.2 mm Width
- OPTIBELT 1000 H 075 Timing Belt 200 Teeth 19.1 mm Width
