OPTIBELT 1040 8M 85 Timing Belt 130 Teeth, 1.04 m Length, 85 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€120.40

(exc. VAT)

€148.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€120.40
5 - 9€118.00
10 - 24€115.58
25 +€113.19

*price indicative

RS Stock No.:
217-0052
Mfr. Part No.:
1040 8M 85
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

8M

Pitch

8mm

Number of Teeth

130

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA

Belt Width

85mm

Belt Length

1.04m

Minimum Operating Temperature

-30°C

Pitch Length

8mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 130 tooth. It is made up of chloroprene.

Temperature range -30°C to +100°C

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy