OPTIBELT 1040 8MHP 20 Timing Belt 130 Teeth, 1.04 m Length, 20 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€36.97

(exc. VAT)

€45.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€36.97
5 - 9€36.19
10 - 24€35.44
25 +€34.74

*price indicative

RS Stock No.:
217-0053
Mfr. Part No.:
1040 8MHP 20
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

8MHP

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

130

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA HP

Belt Length

1.04m

Belt Width

20mm

Minimum Operating Temperature

-30°C

Pitch Length

8mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

The Optibelt timing belt made up of chloroprene has 8 mm tooth pitch and it has 130 tooth.it has 1040 mm length. It is performance power transmission timing belt were developed for drive applications that demand the best. With its superior construction OMEGA HP has the durability and performance characteristics far superior than standard timing belt.

Temperature range -30°C to +100°C

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy