OPTIBELT 1040 D8M 30 Double Sided Timing Belt 130 Teeth, 1.04 m Length, 30 mm Width
- RS Stock No.:
- 217-0056
- Mfr. Part No.:
- 1040 D8M 30
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €19.85
View bulk pricing optionsSubtotal (1 unit)*
€198.50
(exc. VAT)
€244.16
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €198.50 | - |
| 5 - 9 | €194.53 | €19.85 |
| 10 - 24 | €190.57 | €79.30 |
| 25 + | €186.59 | €297.75 |
*price indicative
- RS Stock No.:
- 217-0056
- Mfr. Part No.:
- 1040 D8M 30
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | D8M | |
| Product Type | Double Sided Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 130 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA D | |
| Belt Width | 30mm | |
| Belt Length | 1.04m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section D8M | ||
Product Type Double Sided Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 130 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA D | ||
Belt Width 30mm | ||
Belt Length 1.04m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 130 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1040 D8M 20 Double Sided Timing Belt 130 Teeth 20 mm Width
- OPTIBELT 1040 D8M 50 Double Sided Timing Belt 130 Teeth 50 mm Width
- OPTIBELT 1040 D8M 85 Double Sided Timing Belt 130 Teeth 85 mm Width
- OPTIBELT 1040 8M 30 Timing Belt 130 Teeth 30 mm Width
- OPTIBELT 1040 8M 30 HILO Timing Belt 130 Teeth 30 mm Width
- OPTIBELT 1040 8MHP 30 Timing Belt 130 Teeth 30 mm Width
- OPTIBELT 1040 8M 30 HIPO Timing Belt 130 Teeth 30 mm Width
- Contitech 1040 8M 30 Timing Belt 130 Teeth 30 mm Width
