OPTIBELT 1064 8M 50 Timing Belt 133 Teeth, 1.064 m Length, 50 mm Width
- RS Stock No.:
- 217-0061
- Mfr. Part No.:
- 1064 8M 50
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €7.10
View bulk pricing optionsSubtotal (1 unit)*
€71.79
(exc. VAT)
€88.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €71.79 | - |
| 5 - 9 | €70.37 | €7.10 |
| 10 - 24 | €68.91 | €28.80 |
| 25 + | €67.50 | €107.25 |
*price indicative
- RS Stock No.:
- 217-0061
- Mfr. Part No.:
- 1064 8M 50
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 133 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 8mm | |
| Belt Length | 1.064m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 50mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 133 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 8mm | ||
Belt Length 1.064m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 50mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 133 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1064 8M 85 Timing Belt 133 Teeth 85 mm Width
- OPTIBELT 1064 8M 20 Timing Belt 133 Teeth 20 mm Width
- OPTIBELT 1064 8M 30 Timing Belt 133 Teeth 30 mm Width
- Contitech 665 5M 9 Timing Belt 133 Teeth 9 mm Width
- OPTIBELT 665 5M 15 Timing Belt 133 Teeth 15 mm Width
- OPTIBELT 665 5MHP 15 Timing Belt 133 Teeth 15 mm Width
- OPTIBELT 665 5MHP 9 Timing Belt 133 Teeth 9 mm Width
- OPTIBELT 665 5M 25 Timing Belt 133 Teeth 25 mm Width
