OPTIBELT 110 XL 037 Timing Belt 55 Teeth, 279.4 mm Length, 9.4 mm Width
- RS Stock No.:
- 217-0065
- Mfr. Part No.:
- 110 XL 037
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €0.45
View bulk pricing optionsSubtotal (1 unit)*
€4.63
(exc. VAT)
€5.69
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4.63 | - |
| 5 - 9 | €4.54 | €0.45 |
| 10 - 24 | €4.45 | €1.80 |
| 25 + | €4.36 | €6.75 |
*price indicative
- RS Stock No.:
- 217-0065
- Mfr. Part No.:
- 110 XL 037
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | XL | |
| Product Type | Timing Belt | |
| Pitch | 5.08mm | |
| Number of Teeth | 55 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 279.4mm | |
| Pitch Length | 5.08mm | |
| Belt Width | 9.4mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section XL | ||
Product Type Timing Belt | ||
Pitch 5.08mm | ||
Number of Teeth 55 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Minimum Operating Temperature -30°C | ||
Belt Length 279.4mm | ||
Pitch Length 5.08mm | ||
Belt Width 9.4mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 58 tooth. It has 279.64 mm length.
High level of flexibility
Maintenance-free
Temperature range -30°C to +100°C
Related links
- SKF PHG 110-XL-037 Timing Belt 55 Teeth 9.4 mm Width
- Contitech 110 XL 037 Timing Belt 55 Teeth 9.4 mm Width
- OPTIBELT 110 XL 025 Timing Belt 55 Teeth 6.35 mm Width
- OPTIBELT 110 XL 031 Timing Belt 55 Teeth 7.87 mm Width
- OPTIBELT 220 XL 037 Timing Belt 110 Teeth 9.4 mm Width
- Contitech 220 XL 037 Timing Belt 110 Teeth 9.4 mm Width
- SKF PHG 220-XL-037 Timing Belt 110 Teeth 9.4 mm Width
- OPTIBELT 88 XL 037 Timing Belt 44 Teeth 9.4 mm Width
