OPTIBELT 1100 H 200 Timing Belt 220 Teeth, 2.794 m Length, 50.8 mm Width
- RS Stock No.:
- 217-0071
- Mfr. Part No.:
- 1100 H 200
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €13.90
View bulk pricing optionsSubtotal (1 unit)*
€139.03
(exc. VAT)
€171.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €139.03 | - |
| 5 - 9 | €136.25 | €13.90 |
| 10 - 24 | €133.48 | €55.50 |
| 25 + | €130.69 | €208.50 |
*price indicative
- RS Stock No.:
- 217-0071
- Mfr. Part No.:
- 1100 H 200
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12.7mm | |
| Number of Teeth | 220 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 2.794m | |
| Belt Width | 50.8mm | |
| Pitch Length | 12.7mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12.7mm | ||
Number of Teeth 220 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Minimum Operating Temperature -30°C | ||
Belt Length 2.794m | ||
Belt Width 50.8mm | ||
Pitch Length 12.7mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 220 tooth. It has 2794 mm length.
High level of flexibility
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 1100 DH 200 Double Sided Timing Belt 220 Teeth 50.8 mm Width
- OPTIBELT 1100 H 300 Timing Belt 220 Teeth 76.2 mm Width
- OPTIBELT 1100 H 150 Timing Belt 220 Teeth 38.1 mm Width
- OPTIBELT 1100 H 100 Timing Belt 220 Teeth 25.4 mm Width
- OPTIBELT 1100 H 075 Timing Belt 220 Teeth 19.1 mm Width
- SKF PHG 1100-H-150 Timing Belt 220 Teeth 38.1 mm Width
- SKF PHG 1100-H-100 Timing Belt 220 Teeth 25.4 mm Width
- SKF PHG 1100-H-S1800 Timing Belt 220 Teeth 457.2 mm Width
