OPTIBELT 1120 8M 85 Timing Belt 140 Teeth, 1.12 m Length, 85 mm Width
- RS Stock No.:
- 217-0074
- Mfr. Part No.:
- 1120 8M 85
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€128.65
(exc. VAT)
€158.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €128.65 | - |
| 5 - 9 | €126.07 | 2% |
| 10 - 24 | €123.50 | 4% |
| 25 + | €120.95 | 5% |
*price indicative
- RS Stock No.:
- 217-0074
- Mfr. Part No.:
- 1120 8M 85
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 140 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 1.12m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Belt Width | 85mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 140 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 1.12m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Belt Width 85mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 140 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1120 D8M 85 Double Sided Timing Belt 140 Teeth 85 mm Width
- OPTIBELT 1120 8M 50 HILO Timing Belt 140 Teeth 50 mm Width
- OPTIBELT 1120 8M 20 Timing Belt 140 Teeth 20 mm Width
- OPTIBELT 1120 8M 50 Timing Belt 140 Teeth 50 mm Width
- OPTIBELT 1120 8M 30 HILO Timing Belt 140 Teeth 30 mm Width
- OPTIBELT 1120 8M 20 HIPO Timing Belt 140 Teeth 20 mm Width
- OPTIBELT 1120 8M 20 HILO Timing Belt 140 Teeth 20 mm Width
- OPTIBELT 1120 8M 30 HIPO Timing Belt 140 Teeth 30 mm Width
