OPTIBELT 12 AT5 / 600 Timing Belt 120 Teeth, 600 mm Length, 12 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€23.19

(exc. VAT)

€28.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€23.19
5 - 9€22.73
10 - 24€22.25
25 +€21.80

*price indicative

RS Stock No.:
217-0110
Mfr. Part No.:
12 AT5 / 600
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

AT5

Pitch

5mm

Number of Teeth

120

Material

Polyurethane

Cord Material

Steel

Series

ALPHA TORQUE

Belt Length

600mm

Minimum Operating Temperature

-30°C

Belt Width

12mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The Optibelt performance molded polyurethane timing belt that engineered to perform better than standard urethane belt. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.It has 120 tooth. It has 12 mm width.

Temperature range -30°C to +80°C

Good oil and chemical resistance

Maintenance-free

Related links