OPTIBELT 12 T10 / 1080 Timing Belt 108 Teeth, 1.08 m Length, 12 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€32.93

(exc. VAT)

€40.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€32.93
5 - 9€32.25
10 - 24€31.61
25 +€30.93

*price indicative

RS Stock No.:
217-0190
Mfr. Part No.:
12 T10 / 1080
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

T10

Product Type

Timing Belt

Pitch

10mm

Number of Teeth

108

Material

Polyurethane

Cord Material

Steel

Series

ALPHA TORQUE

Belt Width

12mm

Minimum Operating Temperature

-30°C

Belt Length

1.08m

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The Optibelt performance molded polyurethane timing belt that engineered to perform better than standard urethane belt. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.It has 108 tooth. It has 12 mm width.

Temperature range -30°C to +80°C

Good oil and chemical resistance

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy