OPTIBELT 12 T10 / 750 Timing Belt 75 Teeth, 750 mm Length, 12 mm Width
- RS Stock No.:
- 217-0213
- Mfr. Part No.:
- 12 T10 / 750
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€22.21
(exc. VAT)
€27.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.21 | - |
| 5 - 9 | €21.74 | 2% |
| 10 - 24 | €21.29 | 4% |
| 25 + | €20.87 | 6% |
*price indicative
- RS Stock No.:
- 217-0213
- Mfr. Part No.:
- 12 T10 / 750
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | T10 | |
| Pitch | 10mm | |
| Number of Teeth | 75 | |
| Material | PUR | |
| Cord Material | Steel | |
| Series | ALPHA TORQUE | |
| Belt Length | 750mm | |
| Belt Width | 12mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section T10 | ||
Pitch 10mm | ||
Number of Teeth 75 | ||
Material PUR | ||
Cord Material Steel | ||
Series ALPHA TORQUE | ||
Belt Length 750mm | ||
Belt Width 12mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt performance molded polyurethane timing belt that engineered to perform better than standard urethane belt. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.It has 75 tooth. It has 12 mm width.
Temperature range -30°C to +80°C
Good oil and chemical resistance
Maintenance-free
Related links
- OPTIBELT 12 T10 / 750 AP Timing Belt 75 Teeth 12 mm Width
- OPTIBELT 12 DT10 / 750 Timing Belt 75 Teeth 12 mm Width
- OPTIBELT 10 T10 / 750 Timing Belt 75 Teeth 10 mm Width
- OPTIBELT 16 T10 / 750 Timing Belt 75 Teeth 16 mm Width
- OPTIBELT 50 T10 / 750 Timing Belt 75 Teeth 50 mm Width
- OPTIBELT 20 T10 / 750 Timing Belt 75 Teeth 20 mm Width
- OPTIBELT 25 T10 / 750 Timing Belt 75 Teeth 25 mm Width
- OPTIBELT 32 T10 / 750 Timing Belt 75 Teeth 32 mm Width
