OPTIBELT 120 XL 025 Timing Belt 60 Teeth, 304.8 mm Length, 6.35 mm Width
- RS Stock No.:
- 217-0234
- Mfr. Part No.:
- 120 XL 025
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€3.50
(exc. VAT)
€4.30
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €3.50 | - |
| 5 - 9 | €3.46 | 1% |
| 10 - 24 | €3.32 | 5% |
| 25 + | €3.25 | 7% |
*price indicative
- RS Stock No.:
- 217-0234
- Mfr. Part No.:
- 120 XL 025
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | XL | |
| Product Type | Timing Belt | |
| Pitch | 5.08mm | |
| Number of Teeth | 60 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 6.35mm | |
| Pitch Length | 5.08mm | |
| Belt Length | 304.8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section XL | ||
Product Type Timing Belt | ||
Pitch 5.08mm | ||
Number of Teeth 60 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Minimum Operating Temperature -30°C | ||
Belt Width 6.35mm | ||
Pitch Length 5.08mm | ||
Belt Length 304.8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 60 tooth. It has 304.8 mm length.
High level of flexibility
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 120 XL 031 Timing Belt 60 Teeth 7.87 mm Width
- OPTIBELT 120 XL 037 Timing Belt 60 Teeth 9.4 mm Width
- SKF PHG 120-XL-037 Timing Belt 60 Teeth 9.4 mm Width
- SKF PHG 120-XL-S1800 Timing Belt 60 Teeth 457.2 mm Width
- Contitech 120 XL 037 Timing Belt 60 Teeth 9.4 mm Width
- OPTIBELT 240 XL 025 Timing Belt 120 Teeth 6.35 mm Width
- OPTIBELT 60 XL 025 Timing Belt 30 Teeth 6.35 mm Width
- OPTIBELT 116 XL 025 Timing Belt 58 Teeth 6.35 mm Width
