OPTIBELT 1200 D8M 30 Double Sided Timing Belt 150 Teeth, 1.2 m Length, 30 mm Width
- RS Stock No.:
- 217-0241
- Mfr. Part No.:
- 1200 D8M 30
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€221.23
(exc. VAT)
€272.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €221.23 | - |
| 5 - 9 | €216.81 | 1% |
| 10 - 24 | €212.36 | 4% |
| 25 + | €207.96 | 5% |
*price indicative
- RS Stock No.:
- 217-0241
- Mfr. Part No.:
- 1200 D8M 30
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | D8M | |
| Product Type | Double Sided Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 150 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA D | |
| Belt Length | 1.2m | |
| Belt Width | 30mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section D8M | ||
Product Type Double Sided Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 150 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA D | ||
Belt Length 1.2m | ||
Belt Width 30mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 150 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1200 D8M 20 Double Sided Timing Belt 150 Teeth 20 mm Width
- OPTIBELT 1200 D8M 50 Double Sided Timing Belt 150 Teeth 50 mm Width
- OPTIBELT 1200 D8M 85 Double Sided Timing Belt 150 Teeth 85 mm Width
- OPTIBELT 1360 D8M 30 Double Sided Timing Belt 170 Teeth 30 mm Width
- OPTIBELT 2400 D8M 30 Double Sided Timing Belt 300 Teeth 30 mm Width
- OPTIBELT 784 D8M 30 Double Sided Timing Belt 98 Teeth 30 mm Width
- OPTIBELT 640 D8M 30 Double Sided Timing Belt 80 Teeth 30 mm Width
- OPTIBELT 600 D8M 30 Double Sided Timing Belt 75 Teeth 30 mm Width
