OPTIBELT 1280 D8M 30 Double Sided Timing Belt 160 Teeth, 1.28 m Length, 30 mm Width
- RS Stock No.:
- 217-0269
- Mfr. Part No.:
- 1280 D8M 30
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €23.05
View bulk pricing optionsSubtotal (1 unit)*
€229.17
(exc. VAT)
€281.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €229.17 | - |
| 5 - 9 | €224.56 | €23.05 |
| 10 - 24 | €220.00 | €91.70 |
| 25 + | €215.41 | €344.00 |
*price indicative
- RS Stock No.:
- 217-0269
- Mfr. Part No.:
- 1280 D8M 30
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Double Sided Timing Belt | |
| Belt Section | D8M | |
| Pitch | 8mm | |
| Number of Teeth | 160 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA D | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.28m | |
| Belt Width | 30mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Double Sided Timing Belt | ||
Belt Section D8M | ||
Pitch 8mm | ||
Number of Teeth 160 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA D | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.28m | ||
Belt Width 30mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 160 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1280 D8M 85 Double Sided Timing Belt 160 Teeth 85 mm Width
- OPTIBELT 1280 D8M 50 Double Sided Timing Belt 160 Teeth 50 mm Width
- OPTIBELT 1280 D8M 20 Double Sided Timing Belt 160 Teeth 20 mm Width
- OPTIBELT 1280 8M 30 Timing Belt 160 Teeth 30 mm Width
- OPTIBELT 1280 8MHP 30 Timing Belt 160 Teeth 30 mm Width
- OPTIBELT 1280 8M 30 HIPO Timing Belt 160 Teeth 30 mm Width
- OPTIBELT 1280 8M 30 HILO Timing Belt 160 Teeth 30 mm Width
- OPTIBELT 2400 D8M 30 Double Sided Timing Belt 300 Teeth 30 mm Width
