OPTIBELT 140 XL 031 Timing Belt 70 Teeth, 355.6 mm Length, 7.87 mm Width
- RS Stock No.:
- 217-0284
- Mfr. Part No.:
- 140 XL 031
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.48
(exc. VAT)
€5.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.48 |
| 5 - 9 | €4.39 |
| 10 - 24 | €4.28 |
| 25 + | €4.21 |
*price indicative
- RS Stock No.:
- 217-0284
- Mfr. Part No.:
- 140 XL 031
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | XL | |
| Pitch | 5.08mm | |
| Number of Teeth | 70 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Belt Width | 7.87mm | |
| Pitch Length | 5.08mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 355.6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section XL | ||
Pitch 5.08mm | ||
Number of Teeth 70 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Belt Width 7.87mm | ||
Pitch Length 5.08mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 355.6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 70 tooth. It has 355.6 mm length.
High level of flexibility
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 140 XL 025 Timing Belt 70 Teeth 6.35 mm Width
- OPTIBELT 140 XL 037 Timing Belt 70 Teeth 9.4 mm Width
- OPTIBELT 280 XL 031 Timing Belt 140 Teeth 7.87 mm Width
- OPTIBELT 70 XL 031 Timing Belt 35 Teeth 7.87 mm Width
- OPTIBELT 322 XL 031 Timing Belt 161 Teeth 7.87 mm Width
- OPTIBELT 88 XL 031 Timing Belt 44 Teeth 7.87 mm Width
- OPTIBELT 100 XL 031 Timing Belt 50 Teeth 7.87 mm Width
- OPTIBELT 412 XL 031 Timing Belt 206 Teeth 7.87 mm Width
