OPTIBELT 1400 H 200 Timing Belt 280 Teeth, 3.556 m Length, 50.8 mm Width
- RS Stock No.:
- 217-0299
- Mfr. Part No.:
- 1400 H 200
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€185.27
(exc. VAT)
€227.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €185.27 |
| 5 - 9 | €181.57 |
| 10 - 24 | €177.85 |
| 25 + | €174.15 |
*price indicative
- RS Stock No.:
- 217-0299
- Mfr. Part No.:
- 1400 H 200
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | H | |
| Product Type | Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 280 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Belt Width | 50.8mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 12.7mm | |
| Belt Length | 3.556m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section H | ||
Product Type Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 280 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Belt Width 50.8mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 12.7mm | ||
Belt Length 3.556m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power.
High level of flexibility
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 1400 DH 200 Double Sided Timing Belt 280 Teeth 50.8 mm Width
- OPTIBELT 1400 H 100 Timing Belt 280 Teeth 25.4 mm Width
- OPTIBELT 1400 H 300 Timing Belt 280 Teeth 76.2 mm Width
- OPTIBELT 1400 H 075 Timing Belt 280 Teeth 19.1 mm Width
- OPTIBELT 1400 H 150 Timing Belt 280 Teeth 38.1 mm Width
- OPTIBELT 1400 XXH 200 Timing Belt 112 Teeth 50.8 mm Width
- OPTIBELT 1400 XH 200 Timing Belt 160 Teeth 50.8 mm Width
- SKF PHG 1400-H-150 Timing Belt 280 Teeth 38.1 mm Width
