OPTIBELT 144 3M 9 Timing Belt 48 Teeth, 144 mm Length, 9 mm Width
- RS Stock No.:
- 217-0307
- Mfr. Part No.:
- 144 3M 9
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €0.55
View bulk pricing optionsSubtotal (1 unit)*
€5.95
(exc. VAT)
€7.32
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €5.95 | - |
| 5 - 9 | €5.84 | €0.55 |
| 10 - 24 | €5.72 | €2.30 |
| 25 + | €5.59 | €9.00 |
*price indicative
- RS Stock No.:
- 217-0307
- Mfr. Part No.:
- 144 3M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 48 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 9mm | |
| Pitch Length | 3mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 144mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 48 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 9mm | ||
Pitch Length 3mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 144mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 48 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- Contitech HTD 144-3M-09 Timing Belt 48 Teeth 9 mm Width
- OPTIBELT 144 3M 6 Timing Belt 48 Teeth 6 mm Width
- OPTIBELT 144 3M 15 Timing Belt 48 Teeth 15 mm Width
- OPTIBELT 144 3MHP 9 Timing Belt 48 Teeth 9 mm Width
- Contitech HTD 144-3M-06 Timing Belt 48 Teeth 6 mm Width
- OPTIBELT 144 3MHP 6 Timing Belt 48 Teeth 6 mm Width
- OPTIBELT 144 3MHP 15 Timing Belt 48 Teeth 15 mm Width
- OPTIBELT 96 XL 037 Timing Belt 48 Teeth 9.4 mm Width
