OPTIBELT 1440 8M 85 Timing Belt 180 Teeth, 1.44 m Length, 85 mm Width
- RS Stock No.:
- 217-0308
- Mfr. Part No.:
- 1440 8M 85
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€158.14
(exc. VAT)
€194.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €158.14 |
| 5 - 9 | €154.97 |
| 10 - 24 | €151.81 |
| 25 + | €148.64 |
*price indicative
- RS Stock No.:
- 217-0308
- Mfr. Part No.:
- 1440 8M 85
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 180 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 1.44m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 85mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 180 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 1.44m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 85mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 180 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1440 D8M 85 Double Sided Timing Belt 180 Teeth 85 mm Width
- OPTIBELT 1440 8M 50 Timing Belt 180 Teeth 50 mm Width
- OPTIBELT 1440 8M 30 Timing Belt 180 Teeth 30 mm Width
- OPTIBELT 1440 8M 20 Timing Belt 180 Teeth 20 mm Width
- Contitech 1440 8M 20 CXP Timing Belt 180 Teeth 20 mm Width
- Contitech 1440 8M 30 Timing Belt 180 Teeth 30 mm Width
- Contitech 1440 8M 30 CXP Timing Belt 180 Teeth 30 mm Width
- SKF PHG 1440-8M-30 Timing Belt 180 Teeth 30 mm Width
