OPTIBELT 1440 8MHP 20 Timing Belt 180 Teeth, 1.44 m Length, 20 mm Width
- RS Stock No.:
- 217-0309
- Mfr. Part No.:
- 1440 8MHP 20
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€48.17
(exc. VAT)
€59.25
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €48.17 | - |
| 5 - 9 | €47.21 | 1% |
| 10 - 24 | €46.24 | 4% |
| 25 + | €45.28 | 5% |
*price indicative
- RS Stock No.:
- 217-0309
- Mfr. Part No.:
- 1440 8MHP 20
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8MHP | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 180 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Belt Length | 1.44m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Belt Width | 20mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8MHP | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 180 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Belt Length 1.44m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Belt Width 20mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt timing belt made up of chloroprene has 8 mm tooth pitch and it has 180 tooth.it has 1440 mm length. It is performance power transmission timing belt were developed for drive applications that demand the best. With its superior construction OMEGA HP has the durability and performance characteristics far superior than standard timing belt.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1440 8MHP 30 Timing Belt 180 Teeth 30 mm Width
- OPTIBELT 1440 8MHP 50 Timing Belt 180 Teeth 50 mm Width
- OPTIBELT 1440 8M 20 Timing Belt 180 Teeth 20 mm Width
- OPTIBELT 1440 D8M 20 Double Sided Timing Belt 180 Teeth 20 mm Width
- Contitech 1440 8M 20 Timing Belt 180 Teeth 20 mm Width
- OPTIBELT 1440 8M 50 Timing Belt 180 Teeth 50 mm Width
- OPTIBELT 1440 8M 30 Timing Belt 180 Teeth 30 mm Width
- OPTIBELT 1440 8MDC 62 Timing Belt 180 Teeth 62 mm Width
