OPTIBELT 1440 D8M 30 Double Sided Timing Belt 180 Teeth, 1.44 m Length, 30 mm Width

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€251.93

(exc. VAT)

€309.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€251.93-
5 - 9€246.901%
10 - 24€241.873%
25 +€236.816%

*price indicative

RS Stock No.:
217-0313
Mfr. Part No.:
1440 D8M 30
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

D8M

Product Type

Double Sided Timing Belt

Pitch

8mm

Number of Teeth

180

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA D

Belt Length

1.44m

Minimum Operating Temperature

-30°C

Belt Width

30mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 180 tooth. It is made up of chloroprene.

Temperature range -30°C to +100°C

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy