OPTIBELT 150 S8M 880 Timing Belt 110 Teeth, 880 mm Length, 15 mm Width
- RS Stock No.:
- 217-0341
- Mfr. Part No.:
- 150 S8M 880
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€29.99
(exc. VAT)
€36.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.99 | - |
| 5 - 9 | €29.36 | 2% |
| 10 - 24 | €28.82 | 3% |
| 25 + | €28.16 | 6% |
*price indicative
- RS Stock No.:
- 217-0341
- Mfr. Part No.:
- 150 S8M 880
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | S8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 110 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | STD | |
| Belt Width | 15mm | |
| Belt Length | 880mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section S8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 110 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series STD | ||
Belt Width 15mm | ||
Belt Length 880mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt is made up of chloroprene. It has 880 mm width. and 5.4 mm height. It has 110 tooth.
High Quality
low-maintenance belts
Related links
- OPTIBELT 600 S8M 880 Timing Belt 110 Teeth 60 mm Width
- OPTIBELT 400 S8M 880 Timing Belt 110 Teeth 40 mm Width
- OPTIBELT 250 S8M 880 Timing Belt 110 Teeth 25 mm Width
- RS PRO Timing Belt 110 Teeth 50 mm Width
- RS PRO Timing Belt 110 Teeth 20 mm Width
- RS PRO Timing Belt 110 Teeth 30 mm Width
- Contitech 880 8M 30 CXP Timing Belt 110 Teeth 30 mm Width
- OPTIBELT 880 8MHP 30 Timing Belt 110 Teeth 30 mm Width
