OPTIBELT 1520 8M 30 Timing Belt 190 Teeth, 1.52 m Length, 30 mm Width
- RS Stock No.:
- 217-0346
- Mfr. Part No.:
- 1520 8M 30
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€56.51
(exc. VAT)
€69.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €56.51 | - |
| 5 - 9 | €55.38 | 1% |
| 10 - 24 | €54.31 | 3% |
| 25 + | €53.13 | 5% |
*price indicative
- RS Stock No.:
- 217-0346
- Mfr. Part No.:
- 1520 8M 30
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 190 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 1.52m | |
| Pitch Length | 8mm | |
| Belt Width | 30mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 190 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 1.52m | ||
Pitch Length 8mm | ||
Belt Width 30mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 190 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1520 8M 20 Timing Belt 190 Teeth 20 mm Width
- OPTIBELT 1520 8M 50 Timing Belt 190 Teeth 50 mm Width
- OPTIBELT 1520 8M 85 Timing Belt 190 Teeth 85 mm Width
- OPTIBELT 1520 D8M 30 Double Sided Timing Belt 190 Teeth 30 mm Width
- OPTIBELT 1520 D8M 85 Double Sided Timing Belt 190 Teeth 85 mm Width
- OPTIBELT 1520 D8M 50 Double Sided Timing Belt 190 Teeth 50 mm Width
- OPTIBELT 1520 D8M 20 Double Sided Timing Belt 190 Teeth 20 mm Width
- SKF PHG 920-8M-30 Timing Belt 115 Teeth 30 mm Width
