OPTIBELT 16 AT5 / 420 AP Timing Belt 84 Teeth, 420 mm Length, 16 mm Width
- RS Stock No.:
- 217-0354
- Mfr. Part No.:
- 16 AT5 / 420 AP
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.97
(exc. VAT)
€35.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €28.97 |
| 5 - 9 | €28.37 |
| 10 - 24 | €27.83 |
| 25 + | €27.21 |
*price indicative
- RS Stock No.:
- 217-0354
- Mfr. Part No.:
- 16 AT5 / 420 AP
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | AT5 | |
| Pitch | 5mm | |
| Number of Teeth | 84 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA POWER | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 16mm | |
| Belt Length | 420mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section AT5 | ||
Pitch 5mm | ||
Number of Teeth 84 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA POWER | ||
Minimum Operating Temperature -30°C | ||
Belt Width 16mm | ||
Belt Length 420mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt Alpha Power timing belt is the result of consistent further development. Made with a new, more resistant and more durable polyurethane compound. It has AT5 section with 420 mm length.
Maintenance-free
Casted, endless
Permits more compact drive solutions
Temperature range -30°C to +80°C
Related links
- OPTIBELT 25 AT5 / 420 AP Timing Belt 84 Teeth 25 mm Width
- OPTIBELT 10 AT5 / 420 AP Timing Belt 84 Teeth 10 mm Width
- OPTIBELT 16 AT5 / 420 Timing Belt 84 Teeth 16 mm Width
- OPTIBELT 20 AT5 / 420 AP Timing Belt 84 Teeth 20 mm Width
- OPTIBELT 12 AT5 / 420 AP Timing Belt 84 Teeth 12 mm Width
- OPTIBELT 8 AT5 / 420 AP Timing Belt 84 Teeth 8 mm Width
- OPTIBELT 6 AT5 / 420 AP Timing Belt 84 Teeth 6 mm Width
- OPTIBELT 16 T5 / 420 AP Timing Belt 84 Teeth 16 mm Width
