OPTIBELT 16 T5 / 480 AP Timing Belt 96 Teeth, 480 mm Length, 16 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€25.00

(exc. VAT)

€30.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 29 December 2026
  • Plus 16 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€25.00
5 - 9€24.49
10 - 24€24.01
25 +€23.51

*price indicative

RS Stock No.:
217-0500
Mfr. Part No.:
16 T5 / 480 AP
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

T5

Product Type

Timing Belt

Pitch

5mm

Number of Teeth

96

Cord Material

Steel

Material

Polyurethane

Series

ALPHA POWER

Minimum Operating Temperature

-30°C

Belt Width

16mm

Belt Length

480mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The Optibelt Alpha Power timing belt is the result of consistent further development. Made with a new, more resistant and more durable polyurethane compound. It has T5 section with 480 mm length.

Maintenance-free

Casted, endless

Permits more compact drive solutions

Temperature range -30°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy