OPTIBELT 16 T5 / 700 AP Timing Belt 140 Teeth, 700 mm Length, 16 mm Width
- RS Stock No.:
- 217-0518
- Mfr. Part No.:
- 16 T5 / 700 AP
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€32.11
(exc. VAT)
€39.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €32.11 | - |
| 5 - 9 | €31.50 | 1% |
| 10 - 24 | €30.85 | 3% |
| 25 + | €30.19 | 5% |
*price indicative
- RS Stock No.:
- 217-0518
- Mfr. Part No.:
- 16 T5 / 700 AP
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | T5 | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 140 | |
| Material | PUR | |
| Cord Material | Steel | |
| Series | ALPHA POWER | |
| Belt Length | 700mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 16mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section T5 | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 140 | ||
Material PUR | ||
Cord Material Steel | ||
Series ALPHA POWER | ||
Belt Length 700mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 16mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt Alpha Power timing belt is the result of consistent further development. Made with a new, more resistant and more durable polyurethane compound. It has T5 section with 700 mm length.
Maintenance-free
Casted, endless
Permits more compact drive solutions
Temperature range -30°C to +80°C
Related links
- OPTIBELT 16 T5 / 700 Timing Belt 140 Teeth 16 mm Width
- Contitech 16 / T5 / 700 SS Timing Belt 140 Teeth 16 mm Width
- OPTIBELT 8 T5 / 700 AP Timing Belt 140 Teeth 8 mm Width
- OPTIBELT 10 T5 / 700 AP Timing Belt 140 Teeth 10 mm Width
- OPTIBELT 6 T5 / 700 AP Timing Belt 140 Teeth 6 mm Width
- OPTIBELT 20 T5 / 700 AP Timing Belt 140 Teeth 20 mm Width
- OPTIBELT 12 T5 / 700 AP Timing Belt 140 Teeth 12 mm Width
- OPTIBELT 25 T5 / 700 AP Timing Belt 140 Teeth 25 mm Width
