OPTIBELT 1600 D8M 30 Double Sided Timing Belt 200 Teeth, 1.6 m Length, 30 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€273.13

(exc. VAT)

€335.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€273.13
5 - 9€267.67
10 - 24€262.21
25 +€256.74

*price indicative

RS Stock No.:
217-0529
Mfr. Part No.:
1600 D8M 30
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

D8M

Product Type

Double Sided Timing Belt

Pitch

8mm

Number of Teeth

200

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA D

Belt Width

30mm

Minimum Operating Temperature

-30°C

Belt Length

1.6m

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

The Optibelt double sided timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 1600 mm length.

High precision

For HTD and RPP pulleys

Improved low-noise characteristics through OMEGA tooth form

Fiberglass cord

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy